The TP3054WM-X/NOPB is an 8-bit single channel A/D converter with one channel D/A converter from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Texas Instruments TP3054WM-X/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBO® |
| RoHS | Compliant |
No datasheet is available for this part.
