
The TP3057V is a 5V serial interface IC with two D/A converters and one A/D converter. It is available in a PLCC-20 package and operates over a temperature range of -25°C to 125°C. The device is not RoHS compliant and contains lead. It is not radiation hardened.
Sign in to ask questions about the Texas Instruments TP3057V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP3057V technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3057V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
