
The TP3057V/NOPB is an 8-bit, 1-channel, 1-A/D, 2-D/A converter from Texas Instruments. It operates within a temperature range of -25°C to 125°C and is supplied with a voltage of 5V. The device is packaged in a PLCC and is designed for surface mount applications. It is compliant with RoHS regulations and is available in a quantity of 40 per rail/Tube packaging.
Texas Instruments TP3057V/NOPB technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP3057 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3057V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
