
The TP3057WM/63SN is a single 5V 1-channel 1-AD 2-DA converter from Texas Instruments. It operates over a temperature range of -25°C to 125°C and is available in a SOIC package. The device is surface mountable and RoHS compliant. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments TP3057WM/63SN technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP3057 |
| RoHS | Compliant |
No datasheet is available for this part.
