
The TP3067AN is an 8-bit serial interface IC available in a DIP package, suitable for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. The device has a single channel and a resolution of 8 bits. It is supplied with a voltage between 4.75V and 5.25V.
Sign in to ask questions about the Texas Instruments TP3067AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP3067AN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3067AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
