
IC CODEC FILTER CMOS 20PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
