
The TP3070AV-G is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free LCC package and is available in quantities of 35. The device is not RoHS compliant and is part of the COMBO II series.
Texas Instruments TP3070AV-G technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | COMBO®II |
| RoHS | Not Compliant |
No datasheet is available for this part.