
IC CODEC FILTER PCM 20DIP
Texas Instruments TP3076N-G/NOPB technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COMBO®II |
| RoHS | Compliant |
No datasheet is available for this part.
