
DATACOM, TIME SLOT ASSIGNER, PQCC20, PLASTIC, LCC-20
Texas Instruments TP3155V technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3155V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
