The TP3403V is a single-supply IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC is packaged in a PLCC package and is mounted using surface mount techniques. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TP3403 |
| Supply Current | 10uA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
