
Texas Instruments TP3403V/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3403V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.