The TP3406V is a specialized interface IC with 28 terminals in a quad configuration, suitable for commercial temperature applications. It operates at a nominal supply voltage of 5V and has a maximum supply current of 20mA. The IC is packaged in a QCCJ, LDCC28, or.5SQ package type, measuring 11.43mm in width and length. It is designed for use in a variety of applications, including those requiring high-speed data transfer and low power consumption.
Texas Instruments TP3406V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.