DASL Digital Adapter 1TX 1RX 144Kbps 28-Pin PLCC Rail
Texas Instruments TP3406V/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.