
ISDN S/T HDLC 1-Line 192Kbps 5V 20-Pin PDIP
Sign in to ask questions about the Texas Instruments TP3420AN308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP3420AN308 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3420AN308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.