
ISDN S/T HDLC 1-Line 192Kbps 5V 20-Pin PDIP
Texas Instruments TP3420AN308/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 192Kbps |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.