The TP3420AV308TR is a single-line interface IC with HDLC control interface and a transmission data rate of 192. It operates within a supply voltage range of 4.75 to 5.25 volts. The device is packaged in a 20-pin PLCC package. It is designed for use in specialized interface applications.
Checking distributor stock and pricing after the page loads.
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 192Kbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 20 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |