
ISDN S/T HDLC 1-Line 192Kbps 5V 20-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TP3420AV309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Data Rate | 192Kbps |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3420AV309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
