The TP3420AV309/63SN is a single-chip transceiver from Texas Instruments. It operates at a supply voltage of 5V and supports data rates of up to 192Kbps. The device is packaged in a PLCC package and is suitable for surface mount applications. The transceiver is compliant with RoHS regulations and is available in quantities of 40 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 192Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |