Interface - Specialized MICROWIRE Interface Device (MID) 28-PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP3465 |
| RoHS | Compliant |