
The TP3465V/NOPB is a serial interface IC from Texas Instruments, packaged in a PLCC case and designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5V and an operating supply current of 4mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.041719oz |
| RoHS | Compliant |
