The TP5088WM/NOPB is a DTMF generator IC from Texas Instruments, fabricated using CMOS process technology. It operates at a frequency of 3.58 MHz and can handle supply voltages between 3.5V and 8V. The typical supply current is 1.5 mA. The IC is designed to operate within a temperature range of -30°C to 70°C. It is available in a 14-pin PDIP package.
Texas Instruments TP5088WM/NOPB technical specifications.
| Category | DTMF Generator |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 8V |
| Min Operating Supply Voltage | 3.5V |
| Typical Supply Current | 1.5mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 14 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.