The TP5510WM is a commercial temperature 16-pin SOP dual supply voltage IC from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a single function and a dual terminal position. It is supplied with a nominal voltage of 5V and a maximum voltage of 5.25V, with a minimum voltage of 4.75V. The negative supply voltage is also -5V.
Texas Instruments TP5510WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.