
The TPA005D14DCA is an audio amplifier with a gain of 20dB. It is available in an HTSSOP package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. It can dissipate a maximum power of 5.6W and has a quiescent current of 25mA. The device is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA005D14DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA005D14DCA technical specifications.
| Package/Case | HTSSOP |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.007383oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA005D14DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
