
Dual-channel, 1.5W audio power amplifier for surface mount applications. Features a 3V to 5.5V operating supply voltage range, delivering up to 1.5W output power per channel. Boasts a 75dB power supply rejection ratio and a 20kHz bandwidth. Housed in a 24-pin HTSSOP EP package, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPA0102PWP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 24 |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0102PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.