The TPA0102PWPLE is an industrial-grade, dual-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 24-pin HTSSOP package. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum supply current of 25mA. It is designed for use in audio applications and is suitable for industrial environments.
Sign in to ask questions about the Texas Instruments TPA0102PWPLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0102PWPLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 25 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA0102PWPLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.