
The TPA0102PWPR is a dual audio amplifier from Texas Instruments, featuring a maximum output power of 1.5W and an operating supply voltage of 5V. It is packaged in a lead-free HTSSOP EP package and is RoHS compliant. The amplifier operates over a temperature range of -40°C to 85°C and has a quiescent current of 19mA. It also has a power supply rejection ratio of 75dB and a supply current of 25mA.
Sign in to ask questions about the Texas Instruments TPA0102PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0102PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0102PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.