
2.1W 3-Channel Stereo Audio Power Amplifier, HTSSOP EP package, featuring a 3V to 5.5V operating supply voltage range with a typical 5V operation. Delivers 2.1W maximum output power with a 20kHz bandwidth and 80dB Power Supply Rejection Ratio. Surface mount component with a maximum power dissipation of 1.4W and a quiescent current of 19mA. Operates across a -40°C to 125°C temperature range, is RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments TPA0103PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0103PWP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 24 |
| Operating Supply Voltage | 5V |
| Output Power | 2.1W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0103PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.