
The TPA0103PWPRG4 is a surface mount audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is capable of delivering up to 2.1W of output power and has a power supply rejection ratio of 80dB. The device is packaged in a 24-pin HTSSOP package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in audio applications.
Sign in to ask questions about the Texas Instruments TPA0103PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0103PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0103 |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0103PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
