The TPA0112PWPRG4 is a surface mount audio IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a power supply rejection ratio (PSRR) of 77dB and a supply current of 8mA. It is packaged in a tape and reel format with 2000 units per package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA0112PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0112PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0112 |
| Supply Current | 8mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0112PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.