The TPA0122 is a surface mount audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage of 5V and a minimum supply voltage of 4.5V. The device has a maximum output power of 2.6W and a maximum power dissipation of 2.7W. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPA0122PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0122PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0122 |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0122PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.