
The TPA0142PWP is a 24-channel audio IC from Texas Instruments, operating on a 5V supply voltage with a maximum output power of 2.8W. It is packaged in a HTSSOP EP package and is rated for operation between -40°C and 85°C. The IC has a quiescent current of 20mA and a supply current of 25mA. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Texas Instruments TPA0142PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0142PWP technical specifications.
| Bandwidth | 15kHz |
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0142PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.