
Audio IC Development Tools TPA0162 Eval Mod
Sign in to ask questions about the Texas Instruments TPA0162EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0162EVM technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 2.8W |
| Operating Supply Voltage | 15V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0162EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.