
The TPA0162 is an audio IC with a gain of -40dB, operating within a temperature range of -40°C to 85°C. It is available in a HTSSOP package and is suitable for surface mount applications. The device operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum power dissipation of 2.7W and a maximum output power of 2.8W. The TPA0162 is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPA0162PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0162PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | -40dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0162 |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0162PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
