
Stereo Class-AB audio amplifier IC featuring I²C control, delivering 2W output power per channel. Operates from a 4.5V to 5.5V single supply voltage, with a typical operating voltage of 5V. Offers a wide bandwidth of 20kHz and a Power Supply Rejection Ratio (PSRR) of 75dB. Packaged in a 24-HTSSOP EP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPA0172PWP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0172PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
