
2-channel Class AB audio amplifier IC in HTSSOP package. Delivers 2W output power into a 4Ω load with a 5V operating supply voltage. Features I²C interface, 75dB PSRR, and a quiescent current of 8mA. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 2.7W. RoHS compliant and lead-free.
Texas Instruments TPA0172PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Features | I²C |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0172PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.