
Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and I<sup>2</sup>C Control 24-HTSSOP -40 to 85
Texas Instruments TPA0172PWPR technical specifications.
| Package/Case | HTSSOP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0172 |
| Supply Current | 8mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0172PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
