
The TPA0172PWPRG4 is a dual 2W audio amplifier from Texas Instruments. It operates from a single 5V supply and features I²C interface. The device is packaged in a 28-pin HTSSOP package and is RoHS compliant. It can dissipate up to 2.7W of power and has a maximum operating temperature of 85°C. The amplifier has a quiescent current of 8mA and a supply current of 12mA.
Sign in to ask questions about the Texas Instruments TPA0172PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0172PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0172PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
