
2-W stereo audio power amplifier in a 24-HTSSOP package. Features a 2.2W maximum output power, 3V to 5.5V operating supply voltage, and 2.7W power dissipation. This surface mount component offers a 20kHz gain bandwidth product and 80dB power supply rejection ratio. Designed for single supply operation with a quiescent current of 19mA.
Texas Instruments TPA0202PWP technical specifications.
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 20kHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.00346oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0202PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
