
Mono 2W Class-AB audio amplifier IC featuring a single channel and 2W output power. Operates from a 2.5V to 5.5V single supply voltage with a maximum supply current of 6mA. Offers a Power Supply Rejection Ratio (PSRR) of 58dB and a quiescent current of 4mA. Packaged in an 8-pin HVSSOP EP with a maximum power dissipation of 2.14W, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Texas Instruments TPA0211DGN technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0211 |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0211DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
