
The TPA0211DGNG4 is a single-channel audio amplifier from Texas Instruments, featuring a maximum output power of 2W and a supply voltage range of 2.5V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in an HTSSOP EP package. The amplifier has a power dissipation of 2.14W and a quiescent current of 4mA. It is compliant with RoHS regulations and has a power supply rejection ratio of 58dB.
Sign in to ask questions about the Texas Instruments TPA0211DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0211DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA0211 |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0211DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
