
Mono 2W Class-AB audio amplifier IC, delivering 2W output power into a 4Ω load. Features a single supply voltage range of 2.5V to 5.5V, with a maximum supply current of 6mA and quiescent current of 4mA. Operates across a wide temperature range from -40°C to 85°C. Packaged in an 8-pin HVSSOP EP, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPA0211DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Power | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0211DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
