
The TPA0211DGNRG4 is a surface mount audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 2.14W and can supply up to 2W of output power. The amplifier is designed to operate with a single supply voltage of 5V, drawing a supply current of 6mA. It is packaged in a HTSSOP EP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA0211DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0211DGNRG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | HTSSOP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0211DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
