2-channel stereo audio amplifier IC delivering 2.6W max output power. Features a 4.5V to 5.5V operating supply voltage range with a typical 5V operation. This Class-AB amplifier offers 2W output power and a 77dB Power Supply Rejection Ratio. Housed in a 24-pin HTSSOP package with dimensions of 7.8mm length, 4.4mm width, and 1.15mm height. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA0212PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0212PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0212 |
| Supply Current | 8mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0212PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
