
The TPA0222PWP is an audio IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features a maximum output power of 2.6W and a maximum power dissipation of 2.7W. The device is packaged in a 24-pin HTSSOP package and is compliant with RoHS regulations. It requires a single 5V supply voltage and has a quiescent current of 18mA.
Sign in to ask questions about the Texas Instruments TPA0222PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0222PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0222PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
