
The TPA0222PWPG4 is a surface mount audio IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum output power of 2.6W and a supply current of 18mA. It is packaged in a HTSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA0222PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0222PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0222PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
