The TPA0223DGQ is a 5V single-supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 2W and a supply current of 11mA. It is available in an HTSSOP package and is suitable for surface mount applications.
Texas Instruments TPA0223DGQ technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
No datasheet is available for this part.