
The TPA0223DGQR is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage of 5V and has a maximum power dissipation of 2.14W. The amplifier is packaged in a lead-free HTSSOP-EP package and is RoHS compliant. It has a quiescent current of 11mA and a supply current of 17mA.
Texas Instruments TPA0223DGQR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
No datasheet is available for this part.