
The TPA0232PWP is a surface-mount audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 2.8W and a maximum power dissipation of 2.8W. The IC operates on a single 5V supply voltage and has a quiescent current of 10mA. It is RoHS compliant and available in a 60-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPA0232PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0232PWP technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0232PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.