
The TPA0233DGQ is a single-channel audio amplifier from Texas Instruments, packaged in an HTSSOP EP format. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 2W and a power dissipation of 2.14W, with a quiescent current of 4mA. It can handle a maximum supply current of 7mA and a supply voltage between 2.5V and 5.5V.
Sign in to ask questions about the Texas Instruments TPA0233DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0233DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0233DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
