
The TPA0233 is a single-channel audio amplifier with a maximum output power of 2W and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and is packaged in an HTSSOP-EP package. The device is RoHS compliant and has a quiescent current of 4mA. It is suitable for use in audio applications where a high power supply rejection ratio of 58dB is required.
Sign in to ask questions about the Texas Instruments TPA0233DGQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0233DGQG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0233 |
| Supply Current | 7mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0233DGQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
